Reference Only

B64290A0037X830

Ferrite Cores & Accessories 6.3X3.8X2.5 N30 TOROID.

Manufacturer:

Mfr Part:
B64290A0037X830

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesT6.3/3.8/2.5
ProductToroids
TypeUngapped
Core MaterialN30
PackagingBulk
Inside Diameter3.8 mm
Outside Diameter6.3 mm
Outside Height2.5 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB64290A37X830

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 12,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.307$3,684.00
Need more?