Reference Only
B62152A4X30
Ferrite Cores & Accessories MHB2-14.5/8.5 8.3-N30/.
Datasheet
B62152A4X30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | B62152A | |
| Product | Multi-Hole Cores | |
| Type | Ungapped | |
| Inductance | 10 uH | |
| Core Material | N30 | |
| Packaging | Bulk | |
| Inside Diameter | 3.4 mm | |
| Outside Height | 8.3 mm | |
| Outside Length | 14.5 mm | |
| Outside Width | 8.5 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B62152A 4X 30 MHB2-14.5/8.5/8.3 B62152A0004X030 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.616 | $6,160.00 |
Need more?