
B62152A1X1T1
Obsolete
Ferrite Toroids / Ferrite Rings DOUBLE-APERT 14.5/8.5/14.5
Datasheet
B62152A1X1T1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Toroids / Ferrite Rings | |
| Product Type | Ferrite Toroids / Ferrite Rings | |
| Product | Multi-Hole Cores | |
| Inside Diameter | 3.4 mm | |
| Outside Length | 14.5 mm | |
| Outside Height | 14.5 mm | |
| Series | B62152A | |
| Packaging | Bulk | |
| Core Material | K1 | |
| Frequency | 250 MHz | |
| Inductance | 330 nH | |
| Outside Width | 8.5 mm | |
| Subcategory | Ferrites | |
| Test Frequency | 100 MHz | |
| Type | Double Aperture Core | |
| Part # Aliases | B62152A0001X1T1 B62152A0001X001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504901110 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?