Reference Only
B62152A0027X013
Obsolete
Ferrite Cores & Accessories 3.6/2.1/2.0 DOUBLE-APERTURE CORE
Datasheet
B62152A0027X013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | B62152A | |
| Product | Multi-Hole Cores | |
| Type | Double Aperture Core | |
| Inductance | 1.1 uH | |
| Core Material | M13 | |
| Packaging | Bulk | |
| Inside Diameter | 0.8 mm | |
| Outside Height | 2 mm | |
| Outside Length | 3.6 mm | |
| Outside Width | 2.1 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B62152A27X13 B62152A 27X 13 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504901110 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?