Reference Only

B62152A0007X030

Ferrite Cores & Accessories MHB2-7.25/4.2 6.2-N30/.

Manufacturer:

Mfr Part:
B62152A0007X030

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesMHB2-7.25/4.2/6.2
ProductMulti-Hole Cores
TypeUngapped
Inductance7.3 uH
Core MaterialN30
PackagingBulk
Inside Diameter1.7 mm
Outside Height6.2 mm
Outside Length7.25 mm
Outside Width4.2 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB62152A7X30

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.331$1,986.00
Need more?