Reference Only

B62152A0001X001

Ferrite Toroids / Ferrite Rings .

Manufacturer:

Mfr Part:
B62152A0001X001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Toroids / Ferrite Rings
Product TypeFerrite Toroids / Ferrite Rings
ProductMulti-Hole Cores
Inside Diameter3.4 mm
Outside Length14.5 mm
Outside Height14.5 mm
SeriesMHB2-14.5/8.5/14.5
PackagingBulk
Core MaterialK1
Inductance330 nH
Outside Width8.5 mm
SubcategoryFerrites
TypeUngapped
Part # AliasesB62152A1X1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909610
TARIC8504901100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?