
B62110A2006X001
Ferrite Cable Cores
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cable Cores | |
| Series | B62110 | |
| Product | Flat Ribbon Cable Cores Solid | |
| Inside Diameter | 2.6 mm | |
| Outside Diameter | 3.7 mm | |
| Outside Length | 1.15 mm | |
| Product Type | Ferrite Cable Cores | |
| Subcategory | Ferrites | |
| Type | Tube Core |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504901110 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?