Reference Only

B59860C0080A070

PTC Thermistors 860A 80A 70 10X2.5 PTC Thermistor.

Manufacturer:

Mfr Part:
B59860C0080A070

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPTC Thermistors
SeriesOver Current Protection Leaded Disk Style
Resistance15 Ohms
Tolerance25 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingAmmo Pack
Product TypePTC Thermistors
SubcategoryThermistors
Part # AliasesB59860C80A70

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a, 7c-I
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,300 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.94$1,222.00
$0.79$2,054.00
Need more?