Reference Only
B59840C0080A070
PTC Thermistors 840A 80A 70 16X2.5 PTC Thermistor.
Datasheet
B59840C0080A070 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | PTC Thermistors | |
| Series | Over Current Protection Leaded Disk Style | |
| Packaging | Ammo Pack | |
| Product Type | PTC Thermistors | |
| Subcategory | Thermistors | |
| Part # Aliases | B59840C80A70 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.41 | $1,410.00 |
Need more?