Reference Only

B59773C0120A070 (C773_OC)

PTC Thermistors

Manufacturer:

Mfr Part:
B59773C0120A070 (C773_OC)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPTC Thermistors
Resistance500 Ohms
Tolerance25 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Current Rating24 mA
Diameter9 mm
Height13.5 mm
Lead Diameter0.6 mm
Lead Spacing5 mm
Product TypePTC Thermistors
SubcategoryThermistors
Time Constant80 S
TypePTC
Voltage Rating AC440 VAC
Voltage Rating DC620 VDC
Width7.5 mm

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?