Reference Only
B59772B0120A070
End of Life
PTC Thermistors PTC Thermistor B 772A 120A 70 8x5
Datasheet
B59772B0120A070 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | PTC Thermistors | |
| Series | B59772 | |
| Resistance | 150 Ohms | |
| Tolerance | 25 % | |
| Mounting Style | Through Hole | |
| Termination Style | Through Hole | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 60 C | |
| Packaging | Ammo Pack | |
| Current Rating | 43 mA | |
| Diameter | 8.5 mm | |
| Height | 12.1 mm | |
| Lead Diameter | 0.6 mm | |
| Lead Spacing | 5 mm | |
| Package / Case | Radial, Disc | |
| Product Type | PTC Thermistors | |
| Subcategory | Thermistors | |
| Type | PTC Thermistor | |
| Voltage | 440 V | |
| Part # Aliases | B59772B 120A 70 B59772B120A70 B59890C0120A070 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 7a, 7c-I |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Ammo Pack
Pricing not available for this package type
Need pricing?
Available Regional Inventory
9,000 available now at ttieurope.com