Reference Only
B59735T1120A062
PTC Thermistors 1735 A120 A62 7X2 PTC Thermistor.
Datasheet
B59735T1120A062 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | PTC Thermistors | |
| Series | Surface Mount OverCurrent PTC | |
| Resistance | 35 Ohms | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Current Rating | 110 mA | |
| Height | 10.5 mm | |
| Length | 11 mm | |
| Product Type | PTC Thermistors | |
| Subcategory | Thermistors | |
| Width | 9 mm | |
| Part # Aliases | B59735T1120A62 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 7a, 7c-I |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.94 | $940.00 | |
| $0.89 | $1,780.00 |
Need more?