Reference Only

B59721A0130A062

PTC Thermistors 0805 680ohms 130C Temperature Sensor.

Manufacturer:

Mfr Part:
B59721A0130A062

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPTC Thermistors
SeriesSurface Mount OverCurrent PTC
Resistance680 Ohms
Tolerance50 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
PackagingReel
Height0.8 mm
Length2 mm
Package / Case0805 (2012 metric)
Product TypePTC Thermistors
SubcategoryThermistors
Voltage32 V
Width1.25 mm
Part # AliasesB59721A130A62

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number(7c-I)
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.281$1,124.00
Need more?
Available Regional Inventory
4,000 available now at ttieurope.com