Reference Only

B59641A0125A062

PTC Thermistors 0603 470ohms 125C Temperature Sensor.

Manufacturer:

Mfr Part:
B59641A0125A062

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPTC Thermistors
SeriesSurface Mount Limit Temperature Sensor
Resistance470 Ohms
Tolerance50 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
PackagingReel
Height0.8 mm
Length1.6 mm
Package / Case0603 (1608 metric)
Product TypePTC Thermistors
SubcategoryThermistors
Voltage32 V
Width0.8 mm
Part # AliasesB59641A125A62

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.236$944.00
$0.211$1,688.00
$0.207$4,968.00
Need more?