Reference Only
B59451C1130B070 (C1451_ICL)
PTC Thermistors
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | PTC Thermistors | |
| Resistance | 56 Ohms | |
| Tolerance | 25 % | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Current Rating | 100 mA | |
| Diameter | 15 mm | |
| Height | 19 mm | |
| Lead Diameter | 0.8 mm | |
| Lead Spacing | 5 mm | |
| Product Type | PTC Thermistors | |
| Subcategory | Thermistors | |
| Time Constant | 100 S | |
| Type | PTC | |
| Voltage Rating AC | 440 VAC | |
| Voltage Rating DC | 620 VDC | |
| Width | 7.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?