Reference Only
B59421A95A62
PTC Thermistors 0402 470ohms 95C Temperature Sensor.
Datasheet
B59421A95A62 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | PTC Thermistors | |
| Series | Superior | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Product Type | PTC Thermistors | |
| Subcategory | Thermistors | |
| Part # Aliases | B59421A 95A 62 B59421A0095A062 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.24 | $2,400.00 | |
| $0.233 | $4,660.00 |
Need more?