Reference Only
B59421A0125A062
PTC Thermistors 0402 470ohms 125C Temperature Sensor.
Datasheet
B59421A0125A062 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | PTC Thermistors | |
| Series | Surface Mount Limit Temperature Sensor | |
| Resistance | 470 Ohms | |
| Tolerance | 50 % | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Height | 0.5 mm | |
| Length | 1 mm | |
| Package / Case | 0402 (1005 metric) | |
| Product Type | PTC Thermistors | |
| Subcategory | Thermistors | |
| Voltage | 32 V | |
| Width | 0.5 mm | |
| Part # Aliases | B59421A125A62 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.275 | $2,750.00 |
Need more?
Available Regional Inventory
30,000 available now at ttiasia.com