Reference Only
B59404B0060A040
PTC Thermistors 404A 60A 40 3X16 PTC Thermistor.
Datasheet
B59404B0060A040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | PTC Thermistors | |
| Series | Motorstart PTC Disk | |
| Resistance | 3.5 kOhms | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Current Rating | 4 mA | |
| Height | 5.5 mm | |
| Lead Diameter | 0.5 mm | |
| Lead Spacing | 5 mm | |
| Length | 17 mm | |
| Product Type | PTC Thermistors | |
| Subcategory | Thermistors | |
| Width | 5.5 mm | |
| Part # Aliases | B59404B60A40 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 7c-I |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.17 | $1,085.00 | |
| $2.04 | $2,040.00 | |
| $1.88 | $4,700.00 |
Need more?