Reference Only

B59339A1201P020

Obsolete
PTC Thermistors 30mA .42V

Manufacturer:

Mfr Part:
B59339A1201P020

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPTC Thermistors
SeriesB59339
Resistance200 Ohms
Tolerance25 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 125 C
PackagingTray
Current Rating420 mA
Product TypePTC Thermistors
SubcategoryThermistors
Voltage220 V
Part # AliasesB59339A1201P 20 B59339A1201P20

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?