Reference Only

B59315P1080A062

Obsolete
PTC Thermistors

Manufacturer:

Mfr Part:
B59315P1080A062

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPTC Thermistors
SeriesMotor Protector Sensor Triple Sensor Style
Resistance16 Ohms
Tolerance25 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Current Rating80 mA
Length10 mm
Package / Case4032 (10080 metric)
Product TypePTC Thermistors
SubcategoryThermistors
Voltage80 V
Part # AliasesB59315P1080A62

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number(7c-I)
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Available Regional Inventory
11,000 available now at ttieurope.com