Reference Only

B59201P1120A062

Obsolete
PTC Thermistors 30Vdc 545mA 4.6ohms PTC Overcurrent

Manufacturer:

Mfr Part:
B59201P1120A062

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPTC Thermistors
SeriesSurface Mount OverCurrent PTC
Resistance4.6 Ohms
Tolerance25 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Current Rating265 mA
Length8 mm
Package / Case3225 (8063 metric)
Product TypePTC Thermistors
SubcategoryThermistors
Voltage30 V
Part # AliasesB59201P1120A62

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Available Regional Inventory
16,000 available now at ttieurope.com