Reference Only

B59115P1080A062

PTC Thermistors 63Vdc 82mA 55ohms PTC Overcurrent.

Manufacturer:

Mfr Part:
B59115P1080A062

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPTC Thermistors
SeriesHeater Element Rectangular shape
Resistance16 Ohms
Tolerance25 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Current Rating85 mA
Height3.3 mm
Length8 mm
Package / Case3225 (8063 metric)
Product TypePTC Thermistors
SubcategoryThermistors
Voltage63 V
Width6.3 mm
Part # AliasesB59115P1080A62

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.15$1,150.00
$1.06$2,120.00
Need more?