Reference Only
B59100Z0106D030
New Product
Speakers & Transducers Ultrasonic sensor disk WA 10.00 x 2.00 mm, Z 100D 106A 30.
Datasheet
B59100Z0106D030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Speakers & Transducers | |
| Product | Ultrasonic Sensors | |
| Type | Ultrasonic Sensor Disk | |
| Impedance | 150 Ohms | |
| Shape | Round | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 160 C | |
| Diameter | 10 mm | |
| Dimensions | 10 mm x 2 mm | |
| Height | 2 mm | |
| Packaging | Tray | |
| Product Type | Speakers & Transducers | |
| Self Resonant Frequency | 1 MHz | |
| Subcategory | Audio Devices |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,680 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.83 | $6,434.40 |
Need more?