Reference Only
B59070Z0285D121
Speakers & Transducers 7x0.195mm Wrap Term UltraSonic Sensor.
Datasheet
B59070Z0285D121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Speakers & Transducers | |
| Product | Transducers | |
| Type | Ultrasonic | |
| Mounting Style | PCB Mount | |
| Frequency | 285 kHz | |
| Impedance | 500 mOhms | |
| Shape | Round | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 160 C | |
| Diameter | 7 mm | |
| Depth | 0.2 mm | |
| Packaging | Tube | |
| Product Type | Speakers & Transducers | |
| Series | B59070Z | |
| Subcategory | Audio Devices | |
| Part # Aliases | B59070Z285D121 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead titanium zirconium oxide (12626-81-2) |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,500 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.08 | $1,620.00 | |
| $1.06 | $5,300.00 |
Need more?