Reference Only

B59060A0160A010

PTC Thermistors 160C 12Vdc 3ohms Disc PTC Heating.

Manufacturer:

Mfr Part:
B59060A0160A010

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPTC Thermistors
SeriesHeater Element Round shape
Resistance9 Ohms
Tolerance30 %
Mounting StyleClamp Mount
Termination StylePressure Contacts
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
PackagingTray
Diameter12 mm
Product TypePTC Thermistors
SubcategoryThermistors
Voltage12 V
Part # AliasesB59060A160A10

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?