Reference Only

B59060A0060A010

PTC Thermistors 60C 12Vdc9ohms Disc PTC Heating.

Manufacturer:

Mfr Part:
B59060A0060A010

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPTC Thermistors
SeriesHeater Element Round shape
Resistance9 Ohms
Tolerance30 %
Mounting StyleClamp Mount
Termination StylePressure Contacts
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 60 C
PackagingTray
Diameter12 mm
Product TypePTC Thermistors
SubcategoryThermistors
Voltage30 V
Part # AliasesB59060A60A10

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$1.11$2,220.00
Need more?