Reference Only

B59053A0130A010

PTC Thermistors 53-A 130-A 10 8X3 PTC Thermistor.

Manufacturer:

Mfr Part:
B59053A0130A010

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPTC Thermistors
SeriesLimit Temperature Sensor Housing style
Mounting StyleClamp Mount
Termination StylePressure Contacts
PackagingTray
Product TypePTC Thermistors
SubcategoryThermistors
Part # AliasesB59053A130A10

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.657$2,628.00
Need more?