Reference Only

B59052D1120A040

PTC Thermistors D 052-A 120-A 40 NAT 120 Grade C.

Manufacturer:

Mfr Part:
B59052D1120A040

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPTC Thermistors
SeriesLimit Temperature Sensor Housing style
Resistance550 Ohms
Mounting StyleRing Lug
Termination StyleRadial
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 40 C
PackagingBulk
Height5.5 mm
Lead Diameter0.5 mm
Lead Spacing2.5 mm
Length15.5 mm
Product TypePTC Thermistors
SubcategoryThermistors
Width8.5 mm
Part # AliasesB59052D1120A40

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.16$928.00
$1.03$2,472.00
Need more?