Reference Only
B59050Z0206A031
Speakers & Transducers 5x1mm Std Term UltraSonic Sensor.
Datasheet
B59050Z0206A031 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Speakers & Transducers | |
| Product | Transducers | |
| Type | Ultrasonic | |
| Mounting Style | PCB Mount | |
| Frequency | 2 MHz | |
| Impedance | 70 Ohms | |
| Shape | Round | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 160 C | |
| Diameter | 5 mm | |
| Depth | 1.02 mm | |
| Packaging | Tray | |
| Product Type | Speakers & Transducers | |
| Series | B59050 | |
| Subcategory | Audio Devices |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?