Reference Only
B58622M3274B748
Pressure Sensors - Industrial 5KA 1% 5.5VDC.
Datasheet
B58622M3274B748 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Pressure Sensors - Industrial | |
| Packaging | Bulk | |
| Product Type | Industrial Pressure Sensors | |
| Series | Minicell,media sep differential pressure transmitter | |
| Subcategory | Sensors | |
| Tradename | MiniCell |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026202000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $342.93 | $342.93 | |
| $314.78 | $1,573.90 | |
| $294.86 | $2,948.60 |
Need more?