Reference Only
B58621V2894B767
Board Mount Pressure Sensors 7bar 5.5VDC 10mA 4MHz.
Datasheet
B58621V2894B767 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Differential | |
| Operating Pressure | 7 bar | |
| Output Type | Digital | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 70 C | |
| Supply Voltage - Max | 2.7 V | |
| Supply Voltage - Min | 5.5 V | |
| Series | Flat design pressure transmitter, SPI output | |
| Packaging | Bulk | |
| Burst Pressure | 14 bar | |
| Operating Supply Current | 3 mA | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026202000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $83.61 | $836.10 | |
| $76.67 | $1,916.75 |
Need more?