Reference Only

B58621V2712B766

Board Mount Pressure Sensors 100mbar 5.5VDC 10mA 4MHz.

Manufacturer:

Mfr Part:
B58621V2712B766

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryBoard Mount Pressure Sensors
Pressure TypeDifferential
Operating Pressure100 mbar
Output TypeDigital
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
Supply Voltage - Max5.5 V
Supply Voltage - Min2.7 V
SeriesFlat design pressure transmitter, SPI output
PackagingBulk
Operating Supply Current3 mA
Product TypeBoard Mount Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9026202000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$96.16$961.60
$92.12$2,763.60
Need more?