Reference Only

B58621K1510A065

Obsolete
Board Mount Pressure Sensors 1.000 KC V4 TN LD Pressure Sensor ACR

Manufacturer:

Mfr Part:
B58621K1510A065

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryBoard Mount Pressure Sensors
Pressure TypeGauge
Operating Pressure100 kPa
Accuracy2 %
Output TypeAnalog
Mounting StyleThrough Hole
Operating Supply Voltage4.75 V to 5.5 V
Port TypeSingle Radial Barbed
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Supply Voltage - Max5.5 V
Supply Voltage - Min4.75 V
SeriesAC-T, gauge pressure, voltage output,PCB mounting
PackagingBulk
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Part # AliasesB58621K1510A65

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?