Reference Only

B58620T0520A005

Obsolete
Board Mount Pressure Sensors

Manufacturer:

Mfr Part:
B58620T0520A005

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryBoard Mount Pressure Sensors
SeriesCAU-T, absolute pressure, voltage output
PackagingBulk
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Part # AliasesB58620T520A5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9029900090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?