Reference Only
B58620F3800B768
Pressure Sensors - Industrial AFA 11.00 VR Z15E L ST 1.0 B768.
Datasheet
B58620F3800B768 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Transmitters | |
| Operating Pressure | 1 bar to 11 bar | |
| Pressure Type | Absolute | |
| Output Type | Analog | |
| Operating Supply Voltage | 5 V | |
| Height | 47.9 mm | |
| Length | 27.2 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 20 C | |
| Operating Supply Current | 7.5 mA | |
| Packaging | Bulk | |
| Product Type | Industrial Pressure Sensors | |
| Series | AK2 series, gauge pressure transducer | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 4.5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $93.23 | $932.30 | |
| $87.83 | $2,195.75 | |
| $84.96 | $4,248.00 | |
| $81.48 | $8,148.00 |
Need more?