Reference Only
B58611K1100A003
Board Mount Pressure Sensors 0.100 D40 Pressure Sensor AKR.
Datasheet
B58611K1100A003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Gauge | |
| Operating Pressure | 10 kPa | |
| Accuracy | 2 % | |
| Output Type | Analog | |
| Mounting Style | Through Hole | |
| Port Type | Single Radial Barbless | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Supply Voltage - Max | 10 V | |
| Series | AK2 series, gauge pressure transducer | |
| Packaging | Bulk | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors | |
| Part # Aliases | B58611K1100A3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $55.41 | $2,216.40 | |
| $52.75 | $6,330.00 |
Need more?