Reference Only
B58600E3815B650
Board Mount Pressure Sensors FILM CAP BOX 0.47uF F04 G08 N.
Datasheet
B58600E3815B650 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Absolute | |
| Operating Pressure | 145.038 psi | |
| Accuracy | 0.3 % | |
| Output Type | Analog | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 1 V to 5 V | |
| Port Type | No Port | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 135 C | |
| Supply Voltage - Max | 5 V | |
| Supply Voltage - Min | 1 V | |
| Series | C32, absolute pressure sensor die- for wet media | |
| Packaging | Waffle | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026208090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 55 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Waffle
(Minimum: 1,600 / Multiples: 1,527)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.65 | $9,040.00 |
Need more?