Reference Only
B58600E0410A023
Obsolete
Board Mount Pressure Sensors SUGGESTED ALTERNATE 871-B58600E3815B650
Datasheet
B58600E0410A023 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Absolute | |
| Operating Pressure | 10 bar | |
| Operating Supply Voltage | 1 V to 5 V | |
| Package / Case | Die | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 135 C | |
| Supply Voltage - Max | 5 V | |
| Supply Voltage - Min | 1 V | |
| Series | C29 ABS | |
| Packaging | Waffle | |
| Burst Pressure | 3 Pr | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors | |
| Part # Aliases | B58600E410A23 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Waffle
Pricing not available for this package type
Need pricing?