Reference Only

B58600D8010A013

Obsolete
Board Mount Pressure Sensors

Manufacturer:

Mfr Part:
B58600D8010A013

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryBoard Mount Pressure Sensors
Pressure TypeAbsolute
Operating Pressure10 bar
Operating Supply Voltage1 V to 5 V
Package / CaseDie
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 135 C
Supply Voltage - Max5 V
Supply Voltage - Min1 V
SeriesC28 ABS
PackagingWaffle
Burst Pressure5 Pr
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Part # AliasesB58600D8010A13

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Waffle

Pricing not available for this package type
Need pricing?