Reference Only

B58035U5305M062

Specialty Ceramic Capacitors 500V 3uF Ceralink Flex Assembly 3.

Manufacturer:

Mfr Part:
B58035U5305M062

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySpecialty Ceramic Capacitors
Capacitance3 uF
Voltage Rating500 VDC
Termination StyleSMD/SMT
Length9 mm
Width7.43 mm (0.293 in)
ProductDC Link Capacitors
DielectricPLZT
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
SeriesCeraLink FA3
QualificationAEC-Q200
PackagingReel
ClassClass 2
Dissipation Factor DF0.02
Height9.1 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameCeraLink
TypeFast-Switching Capacitor
Voltage Rating DC500 VDC
Part # AliasesB58035U5305M62

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.52$16,128.00
Need more?