Reference Only
B58035U5205M052
Specialty Ceramic Capacitors CeraLink FA2 2uF 500V 7'' AEC-Q200.
Datasheet
B58035U5205M052 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Specialty Ceramic Capacitors | |
| Capacitance | 2 uF | |
| Voltage Rating | 500 VDC | |
| Termination Style | SMD/SMT | |
| Length | 7.4 mm (0.291 in) | |
| Width | 6 mm | |
| Product | DC Link Capacitors | |
| Dielectric | PLZT | |
| Tolerance | 20 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | CeraLink FA2 | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Class | Class 2 | |
| Dissipation Factor DF | 0.02 | |
| Height | 9.1 mm | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | CeraLink | |
| Type | Fast-Switching Capacitor | |
| Voltage Rating DC | 500 VDC | |
| Part # Aliases | B58035U5205M52 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 220 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.80 | $3,036.00 | |
| $12.73 | $5,601.20 | |
| $11.89 | $11,771.10 |
Need more?