Reference Only
B58031I7504M002
Obsolete
Specialty Ceramic Capacitors Ceralink (LP) 0.5uF 700 volts
Datasheet
B58031I7504M002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Specialty Ceramic Capacitors | |
| Capacitance | 500 nF | |
| Voltage Rating | 500 VDC | |
| Termination Style | SMD/SMT | |
| Length | 10.84 mm (0.427 in) | |
| Width | 7.85 mm (0.309 in) | |
| Product | DC Link Capacitors | |
| Dielectric | PLZT Ceramic | |
| Tolerance | 20 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | CeraLink LP | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Height | 4 mm | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | Ceralink | |
| Voltage Rating DC | 500 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210010 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?