Reference Only
B58004M4037A020
Solenoids & Actuators High Active Stack, COM30S7.
Datasheet
B58004M4037A020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Solenoids & Actuators | |
| Product | Actuators | |
| Type | Piezo Actuator | |
| Voltage Rating | - 10 V to 180 V | |
| Stroke | 55 um | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 160 C | |
| Length | 7 mm | |
| Series | Multilayer Piezo Actuator | |
| Packaging | Bulk | |
| Height | 30 mm | |
| Mounting Style | PCB Mount | |
| Open Frame/Enclosed | Enclosed | |
| Operating Force | 2600 N | |
| Product Type | Solenoids & Actuators | |
| Subcategory | Solenoids & Actuators | |
| Termination Style | SMD/SMT | |
| Width | 7 mm | |
| Part # Aliases | Z63000Z2910Z001Z70 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $208.34 | $3,125.10 | |
| $203.12 | $6,093.60 |
Need more?