Reference Only

B57500M0103A08

Board Mount Temperature Sensors 500K 5% 33.5" LENGTH M500 TEMP PROBE ASSY

Manufacturer:

Mfr Part:
B57500M0103A08

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryBoard Mount Temperature Sensors
Product TypeBoard Mount Temperature Sensor ICs
ProductTemperature Probes
SeriesB57500M
SubcategorySensors
Part # AliasesB57500M0103A008

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?