Reference Only
B57500K0103A001
Board Mount Temperature Sensors 500k 3988 5%.
Datasheet
B57500K0103A001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Board Mount Temperature Sensors | |
| Packaging | Bulk | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | Temperature Sensors | |
| Series | NTC Probe, Immersion NTC for water boilers | |
| Subcategory | Sensors | |
| Part # Aliases | B57500K103A1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 7(a), 7(c)-I |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.19 | $1,038.00 | |
| $4.93 | $2,958.00 | |
| $4.79 | $4,790.00 |
Need more?
Available Regional Inventory
7,400 available now at ttieurope.com