Reference Only
B57464S0209M000V9
Inrush Current Limiters CORRECT MFG PN 871-B57464S0209M000
Datasheet
B57464S0209M000V9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Inrush Current Limiters | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Current Rating | 13.5 A | |
| Voltage Rating | 115 VAC, 230 VAC | |
| Resistance | 2 Ohms | |
| Tolerance | 20 % | |
| Diameter | 26 mm | |
| Width | 7 mm | |
| Lead Diameter | 1 mm | |
| Lead Spacing | 7.5 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 170 C | |
| Packaging | Bulk | |
| Series | B57464S | |
| Dissipation Factor DF | 30 mW/K | |
| Power Rating | 6.7 W | |
| Product Type | Inrush Current Limiters | |
| Subcategory | Inrush Current Limiters | |
| Time Constant | 130 s | |
| Type | NTC Thermistor | |
| Part # Aliases | B57464S 209 M B57464S209M B57464S0209M000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?