Reference Only

B57464S0100M000V9

Inrush Current Limiters CORRECT MFG PN 871-B57464S0100M000

Manufacturer:

Mfr Part:
B57464S0100M000V9

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryInrush Current Limiters
Mounting StylePCB Mount
Termination StyleRadial
Current Rating8 A
Voltage Rating115 VAC, 230 VAC
Resistance10 Ohms
Tolerance20 %
Diameter26 mm
Width7 mm
Lead Diameter1 mm
Lead Spacing7.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 170 C
PackagingBulk
SeriesB57464S
Dissipation Factor DF30 mW/K
Power Rating6.7 W
Product TypeInrush Current Limiters
SubcategoryInrush Current Limiters
Time Constant130 s
TypeNTC Thermistor
Part # AliasesB47464S 100 M B57464S100M B59774B0115A070 B57464S0100M000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?