Reference Only

B57238S0509L002

Inrush Current Limiters 5 Ohms 6.4amps 2965k.

Manufacturer:

Mfr Part:
B57238S0509L002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryInrush Current Limiters
Mounting StylePCB Mount
Termination StyleRadial
Current Rating6.4 A
Voltage Rating115 VAC, 230 VAC
Resistance5 Ohms
Tolerance15 %
Diameter16 mm
Width7 mm
Lead Diameter1 mm
Lead Spacing7.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 170 C
SeriesB57238S
Dissipation Factor DF20 mW/K
Power Rating3.9 W
Product TypeInrush Current Limiters
SubcategoryInrush Current Limiters
Time Constant80 s
TypeNTC Thermistor
Part # AliasesB57238S509L2V9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.649$649.00
$0.63$1,575.00
$0.53$2,650.00
Need more?
Contact Us