Reference Only

B57236S0200M054

Inrush Current Limiters 20 Ohms 2.8amps 3065k.

Manufacturer:

Mfr Part:
B57236S0200M054

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryInrush Current Limiters
Mounting StylePCB Mount
Termination StyleRadial
Current Rating2.8 A
Voltage Rating115 VAC, 230 VAC
Resistance20 Ohms
Tolerance20 %
Diameter11.5 mm
Width6 mm
Lead Diameter0.6 mm
Lead Spacing5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 170 C
PackagingAmmo Pack
SeriesNTC THERMISTOR ICL, S236 9.5/11.5mm
Dissipation Factor DF10 mW/K
Power Rating2.1 W
Product TypeInrush Current Limiters
SubcategoryInrush Current Limiters
TypeNTC Thermistor
Part # AliasesB57236S200M54

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.653$1,959.00
Need more?