Reference Only

B57235S509M54V9

Inrush Current Limiters 5 Ohms 4.2amps 2800k

Manufacturer:

Mfr Part:
B57235S509M54V9

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryInrush Current Limiters
Mounting StylePCB Mount
Termination StyleRadial
Current Rating4.2 A
Voltage Rating115 VAC, 230 VAC
Resistance5 Ohms
Tolerance20 %
Diameter9.5 mm
Width6 mm
Lead Diameter0.6 mm
Lead Spacing5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 170 C
PackagingReel
SeriesB57235S
Dissipation Factor DF9 mW/K
Power Rating1.8 W
Product TypeInrush Current Limiters
SubcategoryInrush Current Limiters
Time Constant60 s
TypeNTC Thermistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?